895-030-520-604

Heilind Number:EDA895-030-520-604
Manufacturer:EDAC
Manufacturer Number:895-030-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-604

Detailed Description

Enhance your PCB connectivity with our 30-position card edge connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-power applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're designing for industrial machinery or consumer electronics, this connector, with a straight mount orientation and 1-row configuration, is the perfect choice. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this high-quality card edge connector.