895-030-520-608

Heilind Number:EDA895-030-520-608
Manufacturer:EDAC
Manufacturer Number:895-030-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Made with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and 30 positions, it offers seamless integration for your PCBs. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your connectivity solutions with this essential component.