895-030-520-804

Heilind Number:EDA895-030-520-804
Manufacturer:EDAC
Manufacturer Number:895-030-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. With 30 positions and a pitch of .1 inches, it offers reliable performance in demanding electronic applications. The straight mount orientation ensures easy installation, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability. Crafted with copper alloy contact material, it provides efficient power transfer with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in both industrial and commercial settings. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic toolkit.