895-030-520-808

Heilind Number:EDA895-030-520-808
Manufacturer:EDAC
Manufacturer Number:895-030-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 30 positions with two rows for seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments, with an impressive operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy for reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. Whether for personal projects or professional applications, this connector guarantees efficiency and longevity in your electronic setups. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.