895-030-521-107

Heilind Number:EDA895-030-521-107
Manufacturer:EDAC
Manufacturer Number:895-030-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black PCB Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures optimal safety and longevity. Featuring 30 Copper Alloy contact positions in a single row, it offers efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Whether for home or professional use, this Straight-mount Card Edge Connector guarantees reliable and secure connections every time. Elevate your device's performance with this essential component.