895-030-521-108

Heilind Number:EDA895-030-521-108
Manufacturer:EDAC
Manufacturer Number:895-030-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 30 positions in a single row, ensuring optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Elevate your electronics with this essential component.