895-030-521-202

Heilind Number:EDA895-030-521-202
Manufacturer:EDAC
Manufacturer Number:895-030-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-202

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for reliable and efficient data transfer, it features 30 positions and a dual-row configuration for seamless integration. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any setting. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for seamless and secure connections in your electronic devices.