895-030-521-207

Heilind Number:EDA895-030-521-207
Manufacturer:EDAC
Manufacturer Number:895-030-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-207

Detailed Description

Enhance your PCB connectivity with this meticulously crafted board-to-board PCB connector. Designed for seamless integration, it features 30 positions across two rows, ensuring optimal signal transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this high-performance connector, a must-have in any electronics project.