895-030-521-208

Heilind Number:EDA895-030-521-208
Manufacturer:EDAC
Manufacturer Number:895-030-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 30 positions across 2 rows, ensuring seamless communication between boards. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contacts provide reliable conductivity, while the straight mount orientation offers straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.