895-030-521-212

Heilind Number:EDA895-030-521-212
Manufacturer:EDAC
Manufacturer Number:895-030-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-212

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for efficiency, this connector features two rows with a total of 30 positions, offering ample space for seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it guarantees accurate and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures durability in extreme conditions. Upgrade your electronic projects with this essential component, a must-have in any connector arsenal.