895-030-521-407

Heilind Number:EDA895-030-521-407
Manufacturer:EDAC
Manufacturer Number:895-030-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-407

Detailed Description

Efficiently connect and power up your PCB with this high-performance Board To Board PCB Connector. With 30 positions in a single row and a pitch of .1 inches, it offers seamless compatibility for your devices. The housing material, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation and black color make for easy and sleek integration into your setup. Upgrade your connectivity solutions with this essential component.