895-030-521-408

Heilind Number:EDA895-030-521-408
Manufacturer:EDAC
Manufacturer Number:895-030-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row layout with 30 positions, facilitating efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and thermal stability, even in harsh operating conditions ranging from -40 to 105°C. Featuring Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Elevate your PCB assembly process with this essential component.