895-030-521-507

Heilind Number:EDA895-030-521-507
Manufacturer:EDAC
Manufacturer Number:895-030-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-507

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 30 positions spread across 2 rows, allowing for seamless communication between PCBs. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both aesthetic appeal and flame-retardant properties. Each contact is made of Copper Alloy, ensuring efficient power transmission with minimal signal loss. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment during assembly. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Trust in its quality and performance to meet your connectivity needs seamlessly.