895-030-521-512

Heilind Number:EDA895-030-521-512
Manufacturer:EDAC
Manufacturer Number:895-030-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and style. With two rows and thirty positions, it offers ample room for multiple connections, while the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide spectrum of applications. Whether you're a tech enthusiast or a professional, this component is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this cutting-edge connector today.