895-030-521-602

Heilind Number:EDA895-030-521-602
Manufacturer:EDAC
Manufacturer Number:895-030-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with thirty positions, ideal for intricate circuitry. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety in all operating environments. Each contact point is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure alignment. Whether you're a DIY enthusiast or a professional engineer, our connector is an essential component for your electronic projects. Trust in its straight mount orientation, versatility, and wide operating temperature range of -40 to 105°C. Elevate your PCB design with this essential connector, available now.