895-030-521-603

Heilind Number:EDA895-030-521-603
Manufacturer:EDAC
Manufacturer Number:895-030-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-603

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 30 positions, ideal for high-density applications. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring enhanced durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the black color adds a sleek touch. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for a wide range of environments. Trust in our connector to streamline your PCB connectivity needs with ease and efficiency.