895-030-521-604

Heilind Number:EDA895-030-521-604
Manufacturer:EDAC
Manufacturer Number:895-030-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features a single row with 30 positions and a precise pitch of .1 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment, while the copper alloy contact material offers reliable conductivity. With a straight mount orientation and a convenient row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.