895-030-521-607

Heilind Number:EDA895-030-521-607
Manufacturer:EDAC
Manufacturer Number:895-030-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 30-position board-to-board PCB connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise and efficient connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With copper alloy contacts, it offers reliable conductivity for optimal performance. Whether for industrial or commercial applications, this connector is ideal for maintaining seamless communication between PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.