895-030-521-608

Heilind Number:EDA895-030-521-608
Manufacturer:EDAC
Manufacturer Number:895-030-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-608

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 30 copper alloy contacts ensure reliable power and signal transmission with an amperage of 3 A. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability in any application, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Its straight mount orientation and single row configuration make installation a breeze, perfect for various electronic projects. Upgrade your setup with this essential component, essential for ensuring optimal performance and connectivity.