895-030-521-807

Heilind Number:EDA895-030-521-807
Manufacturer:EDAC
Manufacturer Number:895-030-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-807

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration on your PCB. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety in operation. Boasting two rows of 30 positions each, this connector offers ample space for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.