895-030-521-812

Heilind Number:EDA895-030-521-812
Manufacturer:EDAC
Manufacturer Number:895-030-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector, designed to streamline your electronic assembly processes. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety, this connector boasts two rows of 30 copper alloy contacts, ensuring secure and reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component.