895-030-523-104

Heilind Number:EDA895-030-523-104
Manufacturer:EDAC
Manufacturer Number:895-030-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-523-104

Detailed Description

Enhance your PCB connectivity with this 30-position board-to-board connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in any application. The copper alloy contact material guarantees optimal performance, while the straight mount orientation simplifies installation. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precision and efficiency in signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality connector, ideal for a wide range of electronic projects.