895-030-523-404

Heilind Number:EDA895-030-523-404
Manufacturer:EDAC
Manufacturer Number:895-030-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in demanding environments. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.