895-030-523-412

Heilind Number:EDA895-030-523-412
Manufacturer:EDAC
Manufacturer Number:895-030-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-523-412

Detailed Description

Experience seamless connectivity with our black Board To Board PCB Connector. Designed for optimal performance, this connector boasts a 30-position layout with a single row configuration, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.