895-030-523-502

Heilind Number:EDA895-030-523-502
Manufacturer:EDAC
Manufacturer Number:895-030-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-523-502

Detailed Description

Enhance connectivity in your electronic designs with our dual-row Card Edge Connector. Designed for seamless board-to-board mounting, this connector features 30 positions with a pitch of .1 inches, ensuring precise and reliable connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each row is spaced .2 inches apart, offering efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB designs with this essential component.