895-030-523-603

Heilind Number:EDA895-030-523-603
Manufacturer:EDAC
Manufacturer Number:895-030-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-523-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board applications, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in a sleek black finish. With 30 positions and a pitch of .1 inches, it offers precise and reliable connectivity. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.