895-030-523-802

Heilind Number:EDA895-030-523-802
Manufacturer:EDAC
Manufacturer Number:895-030-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance 30-position board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The copper alloy contact material ensures reliable conductivity, while the 2-row configuration offers optimal signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for easy and precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.