895-030-523-803

Heilind Number:EDA895-030-523-803
Manufacturer:EDAC
Manufacturer Number:895-030-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-523-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Featuring two rows of 30 copper alloy contacts, this connector ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your connectivity needs. Upgrade your setup today and experience seamless data transfer like never before.