895-030-523-808

Heilind Number:EDA895-030-523-808
Manufacturer:EDAC
Manufacturer Number:895-030-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-523-808

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and reliability. With two rows, 30 positions, and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees optimal performance. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setup with this essential connector for seamless and efficient electronic connections.