895-030-524-102

Heilind Number:EDA895-030-524-102
Manufacturer:EDAC
Manufacturer Number:895-030-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-524-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless data transfer in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in demanding environments. With a single row layout and 30 copper alloy contact positions, it offers efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy mating, while the straight mount orientation facilitates hassle-free installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your connectivity solutions with this essential component.