895-030-524-104

Heilind Number:EDA895-030-524-104
Manufacturer:EDAC
Manufacturer Number:895-030-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-524-104

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row of 30 positions offer precision and efficiency in your electronic assemblies. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its copper alloy contact material guarantees reliable conductivity, while an amperage rating of 3A accommodates various power requirements. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial environments. Elevate your connectivity solutions with this essential component.