895-030-524-212

Heilind Number:EDA895-030-524-212
Manufacturer:EDAC
Manufacturer Number:895-030-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-524-212

Detailed Description

Enhance connectivity within your electronics with our dual-row Board to Board PCB Connector. Designed for optimal performance, this component features 30 positions with a .1-inch pitch, ensuring secure and efficient data transfer. The black UL 94V-0 Polyphenylene Sulfide housing offers durability and reliability, while the copper alloy contact material guarantees a stable connection. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its quality for seamless integration into your PCB setups.