895-030-524-404

Heilind Number:EDA895-030-524-404
Manufacturer:EDAC
Manufacturer Number:895-030-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a contact pitch of .1 inches and 30 positions for versatile connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The straight mount orientation and 1-row configuration make it easy to install, while the .2-inch row spacing allows for efficient cable management. Elevate your electronic projects with this essential connectivity solution.