895-030-524-503

Heilind Number:EDA895-030-524-503
Manufacturer:EDAC
Manufacturer Number:895-030-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-524-503

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 30 positions, ensuring reliable connectivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. Crafted with precision, the contact material is Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.