895-030-524-508

Heilind Number:EDA895-030-524-508
Manufacturer:EDAC
Manufacturer Number:895-030-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-524-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-524-508

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector in sleek black. Designed for optimal performance, it features a dual-row layout with 30 copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether for industrial or commercial applications, this connector's straight mount orientation and robust construction make it a versatile and essential component for your projects.