895-030-524-604

Heilind Number:EDA895-030-524-604
Manufacturer:EDAC
Manufacturer Number:895-030-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-524-604

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Black Board To Board Card Edge Connector. Featuring a single row design with 30 positions, it ensures seamless and efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety. The contact material, Copper Alloy, further optimizes conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide array of applications. Upgrade your PCB setup with this high-performance connector, a must-have in any tech enthusiast's toolkit.