895-030-524-802

Heilind Number:EDA895-030-524-802
Manufacturer:EDAC
Manufacturer Number:895-030-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-524-802

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board-To-Board PCB Connector, a vital component in seamlessly linking electronic devices. Designed for optimal performance, it features 30 positions spread across 2 rows, guaranteeing efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a contact material of Copper Alloy, this connector offers reliable conductivity for your circuits. Its straight mount orientation and compact pitch of .1 inches make it suitable for various applications, while the row spacing of .2 inches allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both indoor and outdoor use. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.