895-030-524-812

Heilind Number:EDA895-030-524-812
Manufacturer:EDAC
Manufacturer Number:895-030-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-524-812

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, featuring a sleek black design. With a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable power transmission. Its two rows of copper alloy contacts, spaced at 0.1in pitch and 0.2in row spacing, offer seamless connectivity across 30 positions. Designed for straight mounting orientation, this connector ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for efficient and secure PCB connections.