895-030-525-101

Heilind Number:EDA895-030-525-101
Manufacturer:EDAC
Manufacturer Number:895-030-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-525-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on a PCB, it features a single row of 30 positions, ensuring optimal compatibility for your devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability in any operating environment, with an impressive temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy, providing excellent conductivity for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Whether for professional or personal use, this Connector's straight mount orientation and sleek black color make it a versatile and essential component in any electronic setup. Upgrade your connectivity solutions with this indispensable Connector, a must-have in the world of PCB technology.