895-030-525-102

Heilind Number:EDA895-030-525-102
Manufacturer:EDAC
Manufacturer Number:895-030-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-525-102

Detailed Description

Enhance your board-to-board connectivity with this sleek and reliable black Card Edge Connector. Designed for seamless integration, it features 30 positions in a single row with a .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees superior performance in a wide operating temperature range from -40 to 105°C. Perfect for various electronic applications, this connector ensures secure and efficient data transmission. Upgrade your PCB setup with this essential component for seamless and high-speed connectivity.