895-030-525-201

Heilind Number:EDA895-030-525-201
Manufacturer:EDAC
Manufacturer Number:895-030-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-525-201

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of 30 positions each, it offers ample room for secure and efficient connections. The contact material, crafted from premium Copper Alloy, guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Whether for professional or personal use, this connector is a must-have for any tech enthusiast.