895-030-525-402

Heilind Number:EDA895-030-525-402
Manufacturer:EDAC
Manufacturer Number:895-030-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-525-402

Detailed Description

Enhance your connectivity with our sleek and versatile Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 30 positions, ensuring efficient data transmission. Crafted with precision, it features durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it guarantees flawless PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic projects with this essential component.