895-030-525-403

Heilind Number:EDA895-030-525-403
Manufacturer:EDAC
Manufacturer Number:895-030-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-525-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for precision, this connector features 30 positions in a single row, ensuring seamless data and power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for reliable signal transfer. Its .1-inch pitch and .2-inch row spacing allow for easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Choose this Straight-mount Card Edge Connector for efficient and robust inter-board connections, perfect for various applications in electronics and beyond.