895-030-525-404

Heilind Number:EDA895-030-525-404
Manufacturer:EDAC
Manufacturer Number:895-030-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-525-404

Detailed Description

Enhance your PCB connectivity with our 30-position straight-mount card edge connector. Designed for seamless integration, this black connector boasts an amperage of 3 A and features high-quality housing material in UL 94V-0 Polyphenylene Sulfide for reliable performance. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections for your electronic components. Crafted with copper alloy contacts and suitable for a wide operating temperature range of -40 to 105 °C, it ensures durability and stability even in demanding environments. Elevate your board-to-board connections with this essential component.