895-030-525-802

Heilind Number:EDA895-030-525-802
Manufacturer:EDAC
Manufacturer Number:895-030-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-525-802

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, carefully engineered for optimal performance. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and style. Featuring two rows of 30 copper alloy contacts, it facilitates seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and broad operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.