895-030-525-803

Heilind Number:EDA895-030-525-803
Manufacturer:EDAC
Manufacturer Number:895-030-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-525-803

Detailed Description

Enhance your PCB connections with our high-quality 30-position Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and precise connectivity. The contact material, copper alloy, guarantees excellent conductivity, while the 3A amperage rating meets industry standards for power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Upgrade your system today with this essential component.