895-030-525-804

Heilind Number:EDA895-030-525-804
Manufacturer:EDAC
Manufacturer Number:895-030-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-525-804

Detailed Description

Enhance your PCB connectivity with our high-performance 30-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts for optimal signal transfer. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your circuit board. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronics with this essential component, ideal for a wide range of applications.