895-030-540-101

Heilind Number:EDA895-030-540-101
Manufacturer:EDAC
Manufacturer Number:895-030-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 30 positions and a contact pitch of .1 inches, ensuring reliable signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee long-lasting performance even in harsh industrial environments. With a low amperage rating of 3A, it's suitable for various electronic applications. The straight mount orientation and 0.2-inch row spacing offer easy installation and maintenance. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and precision engineering for optimal PCB interconnection.