895-030-540-103

Heilind Number:EDA895-030-540-103
Manufacturer:EDAC
Manufacturer Number:895-030-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-103

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Board To Board Card Edge Connector. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and secure connections for your electronic components. Featuring 30 positions in a single row, it ensures seamless integration on your circuit board. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. Its straight mount orientation and operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this high-quality connector.