895-030-540-104

Heilind Number:EDA895-030-540-104
Manufacturer:EDAC
Manufacturer Number:895-030-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-540-104

Detailed Description

Enhance connectivity on your PCB with this sleek and efficient Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 30 positions, offering ample space for your connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made of high-quality copper alloy, guaranteeing reliable performance. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.